
* Images are for reference only
CKL0307-150uH/K-CCA T
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKL0307-150uH/K-CCA T
- JLCPCB Part #
- C354651
- Package
- Plugin,D3xL7mm
- Description
- 150mA 150uH 4.7MHz 5.4Ω 60@0.796MHz Color Band Inductor ±10% 插件,D3xL7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$0.2498
50+
$0.1978
150+
$0.1756
500+
$0.1478
3000+
$0.1354
6000+
$0.1280
Related Products
Welcome back, may I help you?